51-404.036D | |
---|---|
DigiKey Part Number | 1948-1677-ND |
Manufacturer | |
Manufacturer Product Number | 51-404.036D |
Description | SWITCH KEYLK 2POS DPST 100MA 42V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin, Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.73000 | ¥591.73 |
10 | ¥539.15700 | ¥5,391.57 |
25 | ¥502.99640 | ¥12,574.91 |
50 | ¥483.27120 | ¥24,163.56 |
100 | ¥450.39520 | ¥45,039.52 |