51-372.F22D | |
---|---|
DigiKey Part Number | 1948-1675-ND |
Manufacturer | |
Manufacturer Product Number | 51-372.F22D |
Description | SWITCH KEYLOCK 3POS 4PST 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, On-On-Off | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥793.93000 | ¥793.93 |
10 | ¥723.38300 | ¥7,233.83 |
25 | ¥674.86400 | ¥16,871.60 |
50 | ¥648.39880 | ¥32,419.94 |
100 | ¥604.29090 | ¥60,429.09 |