51-295.025D | ||
---|---|---|
DigiKey Part Number | 1948-1673-ND | |
Manufacturer | ||
Manufacturer Product Number | 51-295.025D | |
Description | SWITCH KEYLOCK 2POS DPST 5A 250V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 26.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.23000 | ¥575.23 |
10 | ¥524.11800 | ¥5,241.18 |
25 | ¥488.96520 | ¥12,224.13 |
50 | ¥469.78980 | ¥23,489.49 |
100 | ¥437.83160 | ¥43,783.16 |