Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 6 ~ 24V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.51000 | ¥314.51 |
10 | ¥286.21800 | ¥2,862.18 |
25 | ¥272.90680 | ¥6,822.67 |
50 | ¥254.60240 | ¥12,730.12 |
100 | ¥244.61720 | ¥24,461.72 |
250 | ¥227.97676 | ¥56,994.19 |