45-2C36.2920.000 | |
---|---|
DigiKey Part Number | 1948-45-2C36.2920.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2C36.2920.000 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.23000 | ¥576.23 |
5 | ¥534.03200 | ¥2,670.16 |
10 | ¥491.87100 | ¥4,918.71 |
25 | ¥456.73840 | ¥11,418.46 |
50 | ¥421.60520 | ¥21,080.26 |
100 | ¥400.52490 | ¥40,052.49 |