45-2131.1120.000 | ||
---|---|---|
DigiKey Part Number | 1948-1477-ND | |
Manufacturer | ||
Manufacturer Product Number | 45-2131.1120.000 | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.02000 | ¥123.02 |
10 | ¥110.29400 | ¥1,102.94 |
100 | ¥96.35550 | ¥9,635.55 |
1,000 | ¥75.00148 | ¥75,001.48 |