41-904.4 | ||
---|---|---|
DigiKey Part Number | 41-904.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 41-904.4 | |
Description | LENS YELLOW 15.2X21.2 PLASTIC TR | |
Customer Reference | ||
Detailed Description | Rectangular Pushbutton Switch Cap Yellow Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 41 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 21.50mm W | |
Features | - |