Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 22 Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 25.50mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.43000 | ¥47.43 |
10 | ¥42.73900 | ¥427.39 |
100 | ¥37.60820 | ¥3,760.82 |
1,000 | ¥31.41172 | ¥31,411.72 |