Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 10A | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.46000 | ¥176.46 |
10 | ¥133.13000 | ¥1,331.30 |
100 | ¥111.82750 | ¥11,182.75 |
500 | ¥102.69894 | ¥51,349.47 |