Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 9.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP40 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.09000 | ¥132.09 |
10 | ¥99.63900 | ¥996.39 |
100 | ¥83.69700 | ¥8,369.70 |
500 | ¥76.86488 | ¥38,432.44 |
1,000 | ¥72.59456 | ¥72,594.56 |