Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥26.84600 | ¥268.46 |
25 | ¥24.61160 | ¥615.29 |
50 | ¥23.49280 | ¥1,174.64 |
100 | ¥22.37500 | ¥2,237.50 |
250 | ¥19.57768 | ¥4,894.42 |
500 | ¥19.01850 | ¥9,509.25 |
1,000 | ¥16.22157 | ¥16,221.57 |
5,000 | ¥14.54351 | ¥72,717.55 |