10-2113.1069 | ||
---|---|---|
DigiKey Part Number | 1948-2416-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-2113.1069 | |
Description | LAMP LED T5.5 WHT 28V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White T5.5 Telephone Slide 28V AC/DC 0.236" Dia x 1.181" L (6.00mm x 30.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | T5.5 Telephone Slide Base Lamps | |
Size / Dimension | 0.236" Dia x 1.181" L (6.00mm x 30.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V AC/DC | |
Base Type | T5.5 Telephone Slide | |
Color | White | |
Millicandela Rating | 750mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.17000 | ¥153.17 |
10 | ¥137.29500 | ¥1,372.95 |
100 | ¥119.94600 | ¥11,994.60 |