Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.53000 | ¥141.53 |
10 | ¥126.87400 | ¥1,268.74 |
100 | ¥110.84140 | ¥11,084.14 |