Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.125" (3.18mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
5 | ¥33.41200 | ¥167.06 |
10 | ¥32.90300 | ¥329.03 |
25 | ¥32.38760 | ¥809.69 |
50 | ¥31.87200 | ¥1,593.60 |
100 | ¥31.35810 | ¥3,135.81 |
250 | ¥30.84416 | ¥7,711.04 |
500 | ¥30.33010 | ¥15,165.05 |
1,000 | ¥28.78788 | ¥28,787.88 |