3131-AF1PT-000000-000-10A | ||
---|---|---|
DigiKey Part Number | 302-1342-ND | |
Manufacturer | ||
Manufacturer Product Number | 3131-AF1PT-000000-000-10A | |
Description | CIR BRKR THRM 10A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 28 V DC Not Included Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IEC 60934, UL1077, UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.48000 | ¥190.48 |
5 | ¥181.37000 | ¥906.85 |
10 | ¥167.77200 | ¥1,677.72 |
50 | ¥145.09900 | ¥7,254.95 |
100 | ¥136.03140 | ¥13,603.14 |
250 | ¥126.96236 | ¥31,740.59 |
500 | ¥117.89338 | ¥58,946.69 |