3120-N321-P7T1-W02D-20A | ||
---|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W02D-20A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120-N321-P7T1-W02D-20A | |
Description | CIR BRKR THRM 20A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.22000 | ¥250.22 |
5 | ¥238.26000 | ¥1,191.30 |
10 | ¥220.39500 | ¥2,203.95 |
50 | ¥190.61100 | ¥9,530.55 |
100 | ¥178.69800 | ¥17,869.80 |
250 | ¥166.78504 | ¥41,696.26 |
500 | ¥154.87206 | ¥77,436.03 |