3120-N321-P7T1-W01D-8A | ||
---|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-8A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120-N321-P7T1-W01D-8A | |
Description | CIR BRKR THERM SWITCH 2P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 8A 415 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.23000 | ¥255.23 |
5 | ¥243.09000 | ¥1,215.45 |
10 | ¥224.85700 | ¥2,248.57 |
50 | ¥194.47180 | ¥9,723.59 |
100 | ¥182.31740 | ¥18,231.74 |
250 | ¥170.16324 | ¥42,540.81 |
500 | ¥158.00858 | ¥79,004.29 |