3120-N321-P7T1-W01D-2A | ||
---|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120-N321-P7T1-W01D-2A | |
Description | CIR BRKR THRM 2A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 2A 415 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.42000 | ¥422.42 |
5 | ¥402.30400 | ¥2,011.52 |
10 | ¥372.13100 | ¥3,721.31 |
50 | ¥321.84280 | ¥16,092.14 |
100 | ¥301.72760 | ¥30,172.76 |
250 | ¥281.61240 | ¥70,403.10 |