



TL4100AF120QG | |
|---|---|
DigiKey Part Number | EG4963TR-ND - Tape & Reel (TR) EG4963CT-ND - Cut Tape (CT) EG4963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4100AF120QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4100AF120QG Models |
Category | Actuator Length, Right Angle 2.00mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 120gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P40B3M | Panasonic Industry | 1,838 | P15501CT-ND | ¥7.61000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.69900 | ¥76.99 |
| 25 | ¥7.15520 | ¥178.88 |
| 100 | ¥6.37780 | ¥637.78 |
| 250 | ¥5.90876 | ¥1,477.19 |
| 500 | ¥5.58358 | ¥2,791.79 |
| 1,000 | ¥5.28618 | ¥5,286.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.01724 | ¥10,034.48 |
| 4,000 | ¥4.77648 | ¥19,105.92 |
| 6,000 | ¥4.64843 | ¥27,890.58 |
| 10,000 | ¥4.49990 | ¥44,999.00 |
| 14,000 | ¥4.40960 | ¥61,734.40 |





