TL1275CA2WA500QPB | ||
---|---|---|
DigiKey Part Number | EG6106-ND | |
Manufacturer | ||
Manufacturer Product Number | TL1275CA2WA500QPB | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL1275CA2WA500QPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Wire Leads with Connector | |
Outline | 19.00mm Dia | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.76000 | ¥109.76 |
20 | ¥99.13600 | ¥1,982.72 |
40 | ¥89.59475 | ¥3,583.79 |
80 | ¥86.41263 | ¥6,913.01 |
240 | ¥81.11179 | ¥19,466.83 |
440 | ¥74.21977 | ¥32,656.70 |
960 | ¥65.61158 | ¥62,987.12 |