TL1100GF160Q | ||
---|---|---|
DigiKey Part Number | EG1025-ND | |
Manufacturer | ||
Manufacturer Product Number | TL1100GF160Q | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | TL1100GF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.20mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 9.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyester | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.46997 | ¥13,879.88 |