TL1016BBF160QG | |
---|---|
DigiKey Part Number | 141-TL1016BBF160QGTR-ND - Tape & Reel (TR) 141-TL1016BBF160QGCT-ND - Cut Tape (CT) 141-TL1016BBF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1016BBF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016BBF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.87320 | ¥71.83 |
100 | ¥2.49560 | ¥249.56 |
250 | ¥2.26412 | ¥566.03 |
500 | ¥2.10602 | ¥1,053.01 |
1,000 | ¥1.89546 | ¥1,895.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.77960 | ¥6,228.60 |
7,000 | ¥1.65323 | ¥11,572.61 |
10,500 | ¥1.53740 | ¥16,142.70 |