RA8H231100 | ||
---|---|---|
DigiKey Part Number | EG5683-ND | |
Manufacturer | ||
Manufacturer Product Number | RA8H231100 | |
Description | SWITCH ROCKER DPST 10A 125V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | RA8H231100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 13.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.15200 | ¥81.52 |
100 | ¥6.99680 | ¥699.68 |
1,000 | ¥5.95120 | ¥5,951.20 |