PV9F2U0SS-331 | ||
---|---|---|
DigiKey Part Number | EG5123-ND | |
Manufacturer | ||
Manufacturer Product Number | PV9F2U0SS-331 | |
Description | SWITCH PUSHBUTTON 4PST 2A 48V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PV9F2U0SS-331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 28.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.10000 | ¥297.10 |
10 | ¥270.40800 | ¥2,704.08 |
100 | ¥231.10460 | ¥23,110.46 |