Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
E-Switch PMV6 Anti-Vandal Switch
PMV6DW3BYEL
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PMV6DW3BYEL

DigiKey Part Number
141-PMV6DW3BYEL-ND
Manufacturer
Manufacturer Product Number
PMV6DW3BYEL
Description
SWITCH PB SPST 2A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PMV6DW3BYEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Yellow
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.12000¥158.12
20¥130.53350¥2,610.67
40¥124.84175¥4,993.67
60¥121.62400¥7,297.44
100¥117.68200¥11,768.20
260¥110.63665¥28,765.53
500¥106.04864¥53,024.32
Manufacturers Standard Package