
GHNDRBX | |
|---|---|
DigiKey Part Number | 2449-GHNDRBX-ND |
Manufacturer | |
Manufacturer Product Number | GHNDRBX |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 10.00mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.79000 | ¥103.79 |
| 20 | ¥85.71850 | ¥1,714.37 |
| 40 | ¥81.98450 | ¥3,279.38 |
| 60 | ¥79.87433 | ¥4,792.46 |
| 100 | ¥77.28970 | ¥7,728.97 |
| 260 | ¥72.66877 | ¥18,893.88 |
| 500 | ¥69.66000 | ¥34,830.00 |
| 1,000 | ¥66.60101 | ¥66,601.01 |





