Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
E-Switch PMV6 Anti-Vandal Switch

PMV6DW1BBLK

DigiKey Part Number
141-PMV6DW1BBLK-ND
Manufacturer
Manufacturer Product Number
PMV6DW1BBLK
Description
SWITCH PB SPST 2A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PMV6DW1BBLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.77000¥160.77
20¥132.66300¥2,653.26
40¥126.87825¥5,075.13
60¥123.60750¥7,416.45
100¥119.60230¥11,960.23
260¥112.44112¥29,234.69
500¥107.77806¥53,889.03
Manufacturers Standard Package