PBH4UEENAGV1RBLKUL94VO | ||
---|---|---|
DigiKey Part Number | 141-PBH4UEENAGV1RBLKUL94VO-ND | |
Manufacturer | ||
Manufacturer Product Number | PBH4UEENAGV1RBLKUL94VO | |
Description | SWITCH PB 4PDT 0.1A 30V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.20916 | ¥2,604.58 |