LP4OA1PBCTY | ||
---|---|---|
DigiKey Part Number | EG4654-ND | |
Manufacturer | ||
Manufacturer Product Number | LP4OA1PBCTY | |
Description | SWITCH PUSH DPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | LP4OA1PBCTY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.74900 | ¥287.49 |
25 | ¥27.23520 | ¥680.88 |
60 | ¥26.27267 | ¥1,576.36 |
120 | ¥24.89758 | ¥2,987.71 |
300 | ¥23.79697 | ¥7,139.09 |
540 | ¥21.87122 | ¥11,810.46 |