KAS1108RT | ||
---|---|---|
DigiKey Part Number | EG4501-ND | |
Manufacturer | ||
Manufacturer Product Number | KAS1108RT | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.854" (21.70mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
21 | ¥15.13238 | ¥317.78 |
42 | ¥13.76048 | ¥577.94 |
105 | ¥11.95590 | ¥1,255.37 |
252 | ¥10.83472 | ¥2,730.35 |
504 | ¥10.08756 | ¥5,084.13 |
1,008 | ¥9.34033 | ¥9,415.05 |
2,520 | ¥8.46856 | ¥21,340.77 |
5,019 | ¥7.84586 | ¥39,378.37 |