KAE07TGGT | ||
---|---|---|
DigiKey Part Number | EG5034-ND | |
Manufacturer | ||
Manufacturer Product Number | KAE07TGGT | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.741" (18.82mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥13.62600 | ¥136.26 |
25 | ¥12.39320 | ¥309.83 |
100 | ¥10.76800 | ¥1,076.80 |
250 | ¥9.75840 | ¥2,439.60 |