KAE05TGGT | ||
---|---|---|
DigiKey Part Number | EG5030-ND | |
Manufacturer | ||
Manufacturer Product Number | KAE05TGGT | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | KAE05TGGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.541" (13.74mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥12.73100 | ¥127.31 |
35 | ¥11.96257 | ¥418.69 |
105 | ¥10.33419 | ¥1,085.09 |
280 | ¥9.41814 | ¥2,637.08 |
525 | ¥8.75638 | ¥4,597.10 |
1,015 | ¥8.14546 | ¥8,267.64 |
2,520 | ¥7.38180 | ¥18,602.14 |
5,005 | ¥6.87273 | ¥34,398.01 |