KAE01LGGR | ||
---|---|---|
DigiKey Part Number | 141-KAE01LGGRTR-ND - Tape & Reel (TR) 141-KAE01LGGRCT-ND - Cut Tape (CT) 141-KAE01LGGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KAE01LGGR | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | KAE01LGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.176" (4.47mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.141" (3.58mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.91800 | ¥79.18 |
25 | ¥7.40160 | ¥185.04 |
100 | ¥6.42750 | ¥642.75 |
250 | ¥5.84892 | ¥1,462.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.42250 | ¥4,338.00 |
1,600 | ¥5.02643 | ¥8,042.29 |
2,400 | ¥4.56951 | ¥10,966.82 |
5,600 | ¥4.26487 | ¥23,883.27 |
20,000 | ¥3.96023 | ¥79,204.60 |