Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
EG1206
EG1206
Additional Requirements for Selecting a Switch

EG1206

DigiKey Part Number
EG1916-ND
Manufacturer
Manufacturer Product Number
EG1206
Description
SWITCH SLIDE SPDT 200MA 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG1206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
3.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Switch Travel
2.50mm
Current Rating (Amps)
200mA (DC)
Operating Force
200gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,492
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.26000¥52.60
25¥4.89240¥122.31
100¥4.36640¥436.64
250¥4.04456¥1,011.14
600¥3.76328¥2,257.97
1,200¥3.56095¥4,273.14
3,000¥3.32229¥9,966.87
5,400¥3.18650¥17,207.10
Manufacturers Standard Package