Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | RB1 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.417" L x 0.709" W x 0.433" H (35.99mm x 18.00mm x 11.00mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | PVC | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |