5511MBLKREDGRN | ||
---|---|---|
DigiKey Part Number | EG1723-ND | |
Manufacturer | ||
Manufacturer Product Number | 5511MBLKREDGRN | |
Description | SWITCH PUSH SPDT 0.03A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5511MBLKREDGRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 65°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.94200 | ¥419.42 |
500 | ¥32.29228 | ¥16,146.14 |
1,000 | ¥30.82454 | ¥30,824.54 |