200AWMSP1T1A1M2RE | ||
---|---|---|
DigiKey Part Number | EG2459-ND | |
Manufacturer | ||
Manufacturer Product Number | 200AWMSP1T1A1M2RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 200AWMSP1T1A1M2RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥30.51700 | ¥305.17 |
25 | ¥28.91040 | ¥722.76 |
50 | ¥27.88840 | ¥1,394.42 |
189 | ¥26.42820 | ¥4,994.93 |
378 | ¥25.26013 | ¥9,548.33 |
567 | ¥23.21594 | ¥13,163.44 |
1,134 | ¥22.19386 | ¥25,167.84 |