100AWSP1T2B4M6RE | ||
---|---|---|
DigiKey Part Number | EG2434-ND | |
Manufacturer | ||
Manufacturer Product Number | 100AWSP1T2B4M6RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 100AWSP1T2B4M6RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.09000 | ¥43.09 |
10 | ¥38.43100 | ¥384.31 |
25 | ¥36.37880 | ¥909.47 |
50 | ¥35.07280 | ¥1,753.64 |
100 | ¥33.39380 | ¥3,339.38 |
250 | ¥31.90132 | ¥7,975.33 |
500 | ¥29.10296 | ¥14,551.48 |
1,000 | ¥27.61050 | ¥27,610.50 |