DLP-2232H | ||
---|---|---|
DigiKey Part Number | 813-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | DLP-2232H | |
Description | MODULE USB ADAPTER FOR FT2232H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | FT2232H USB 2.0 to UART (RS232) Bridge Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | No | |
Utilized IC / Part | FT2232H | |
Primary Attributes | Full Speed USB to High-Speed UART | |
Supplied Contents | Board(s) | |
Secondary Attributes | Royalty-Free Drivers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.08000 | ¥280.08 |