D4I3060-3 | ||
---|---|---|
DigiKey Part Number | 2236-D4I3060-3-ND | |
Manufacturer | ||
Manufacturer Product Number | D4I3060-3 | |
Description | 3.00 - 6.00 GHZ ISOLATOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 3 GHz ~ 6 GHz | |
Isolation | 36dB | |
Power - Average Forward | 25 W | |
Insertion Loss | 1dB | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,578.03000 | ¥7,578.03 |