New at DigiKey
Image for 64128N FC BW-3LP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64128N FC BW-3LP

DigiKey Part Number
1756-64128NFCBW-3LP-ND
Manufacturer
Manufacturer Product Number
64128N FC BW-3LP
Description
64128N FC BW-3LP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
50.00mm W x 25.00mm H
Manufacturer
Displaytech
Backlight
LED - White
Series
Dot Pixels
128 x 64
Packaging
Bulk
Interface
Parallel, 8-Bit, SPI
Part Status
Active
Controller Type
ST7565R-G
Display Type
FSTN - Film Super-Twisted Nematic
Dot Size
0.33mm W x 0.33mm H
Display Mode
Transflective
Dot Pitch
0.36mm W x 0.36mm H
Touchscreen
Non-Touch
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
140¥104.74679¥14,664.55
Manufacturers Standard Package