Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64128N FCBW-3LP

DigiKey Part Number
1756-1044-ND
Manufacturer
Manufacturer Product Number
64128N FCBW-3LP
Description
GRAPHIC DISPLAY FSTN - -
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Mode
Transflective
Manufacturer
Displaytech
Viewing Area
50.00mm W x 25.00mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
128 x 64
Part Status
Active
Dot Size
0.33mm W x 0.33mm H
Display Type
FSTN - Film Super-Twisted Nematic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.30000¥175.30
50¥122.75740¥6,137.87
100¥117.55190¥11,755.19
500¥108.35088¥54,175.44
Manufacturers Standard Package