
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162J CC BC-3LP | |
---|---|
DigiKey Part Number | 1756-162JCCBC-3LP-ND |
Manufacturer | |
Manufacturer Product Number | 162J CC BC-3LP |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - |
In-Stock: 539
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.75000 | ¥140.75 |
10 | ¥110.74200 | ¥1,107.42 |
100 | ¥93.32360 | ¥9,332.36 |
500 | ¥85.76482 | ¥42,882.41 |
You May Also Be Interested InSee All
2 Items