Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64
Industrial OLED Display Simulator
Experience where and how these TFT, OLED, and LCD displays are created

EA OLEDS102-6LGA

DigiKey Part Number
1481-1294-ND
Manufacturer
Manufacturer Product Number
EA OLEDS102-6LGA
Description
GRAPHIC DISPLAY OLED YELLOW -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
102 x 64
Manufacturer
Display Visions
Interface
I2C, SPI
Series
Graphics Color
Yellow
Packaging
Bag
Background Color
Black
Part Status
Active
Dot Size
0.30mm W x 0.32mm H
Display Type
OLED - Passive Matrix
Dot Pitch
0.03mm W x 0.03mm H
Viewing Area
36.00mm W x 25.00mm H
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.96000¥260.96
10¥210.26800¥2,102.68
100¥180.93290¥18,093.29
500¥168.23130¥84,115.65
Manufacturers Standard Package