



EA OLEDL128-6LGA | |
|---|---|
DigiKey Part Number | 1481-1273-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDL128-6LGA |
Description | GRAPHIC DISPLAY OLED YELLOW - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 128 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 64 |
Manufacturer Display Visions | Interface I2C, SPI |
Series | Graphics Color Yellow |
Packaging Bag | Background Color Black |
Part Status Active | Dot Size 0.45mm W x 0.50mm H |
Display Type OLED - Passive Matrix | Dot Pitch 0.03mm W x 0.03mm H |
Viewing Area 64.00mm W x 37.00mm H | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥458.80000 | ¥458.80 |
| 10 | ¥378.93200 | ¥3,789.32 |
| 100 | ¥332.92200 | ¥33,292.20 |









