EA OLEDL128-6NGA | ||
---|---|---|
DigiKey Part Number | 1481-1274-ND | |
Manufacturer | ||
Manufacturer Product Number | EA OLEDL128-6NGA | |
Description | LCD MOD GRAPH 128X64 YELLOW/SILV | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 128 x 64 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 64.00mm W x 37.00mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Graphics Color | Yellow | |
Background Color | Silver | |
Dot Size | 0.45mm W x 0.50mm H | |
Dot Pitch | 0.03mm W x 0.03mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.93000 | ¥454.93 |