ZMM30 | ||
---|---|---|
DigiKey Part Number | 4878-ZMM30TR-ND - Tape & Reel (TR) 4878-ZMM30CT-ND - Cut Tape (CT) 4878-ZMM30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZMM30 | |
Description | DIODE ZENER 30V 500MW SOD80C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80C | |
Datasheet | Datasheet | |
EDA/CAD Models | ZMM30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45640 | ¥45.64 |
500 | ¥0.35826 | ¥179.13 |
1,000 | ¥0.24874 | ¥248.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.20606 | ¥515.15 |
5,000 | ¥0.19486 | ¥974.30 |
12,500 | ¥0.16583 | ¥2,072.88 |
25,000 | ¥0.15339 | ¥3,834.75 |
62,500 | ¥0.13266 | ¥8,291.25 |
125,000 | ¥0.11028 | ¥13,785.00 |