
SMZ160 | |
|---|---|
DigiKey Part Number | 4878-SMZ160TR-ND - Tape & Reel (TR) 4878-SMZ160CT-ND - Cut Tape (CT) 4878-SMZ160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ160 |
Description | DIODE ZENER 160V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ160 Models |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 128 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZ160 | Diotec Semiconductor | 4,031 | 4878-SMZ160CT-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.10320 | ¥110.32 |
| 500 | ¥0.81558 | ¥407.79 |
| 1,000 | ¥0.72255 | ¥722.55 |
| 2,000 | ¥0.64407 | ¥1,288.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.55894 | ¥2,794.70 |
| 10,000 | ¥0.50622 | ¥5,062.20 |
| 15,000 | ¥0.47935 | ¥7,190.25 |
| 25,000 | ¥0.44913 | ¥11,228.25 |
| 35,000 | ¥0.43124 | ¥15,093.40 |
| 50,000 | ¥0.41384 | ¥20,692.00 |









