SM4000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥1.00000
Datasheet
Diode 4000 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4000

DigiKey Part Number
4878-SM4000TR-ND - Tape & Reel (TR)
4878-SM4000CT-ND - Cut Tape (CT)
4878-SM4000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4000
Description
DIODE STANDARD 4000V 1A DO213AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 4000 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM4000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
4000 V
Supplier Device Package
DO-213AB (MELF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4000Diotec Semiconductor04878-SM4000CT-ND¥1.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.14400¥51.44
100¥3.34600¥334.60
500¥2.57032¥1,285.16
1,000¥2.32031¥2,320.31
2,000¥2.10993¥4,219.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.88214¥9,410.70
10,000¥1.74135¥17,413.50
15,000¥1.66962¥25,044.30
25,000¥1.58905¥39,726.25
35,000¥1.54135¥53,947.25
50,000¥1.49502¥74,751.00
Manufacturers Standard Package