Diode 3000 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3000

DigiKey Part Number
4878-SM3000TR-ND - Tape & Reel (TR)
4878-SM3000CT-ND - Cut Tape (CT)
4878-SM3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM3000
Description
DIODE STANDARD 3000V 1A DO213AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 3000 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 3000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
3000 V
Supplier Device Package
DO-213AB (MELF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,282
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.23400¥42.34
100¥2.72990¥272.99
500¥2.08122¥1,040.61
1,000¥1.87200¥1,872.00
2,000¥1.69581¥3,391.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.50501¥7,525.05
10,000¥1.38705¥13,870.50
15,000¥1.32697¥19,904.55
25,000¥1.25945¥31,486.25
35,000¥1.21948¥42,681.80
50,000¥1.18064¥59,032.00
Manufacturers Standard Package